
Retroreflective Photoelectric Sensor, 40mm Min, 300mm Max, 2.55-3.15V, Rectangular, Panel Mount, 40 X 20 MM, 15 MM HEIGHT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sharp GP2Y3A001K0F technical specifications.
| Forward Current | 50mA |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Output Configuration | Analog |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensing Distance | 30cm |
| Viewing Angle | 25° |
| Wavelength | 870nm |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
