
Diffuse Photoelectric Sensor, 400mm Min, 3000mm Max, 2-2.60V, Rectangular, Panel Mount, 53 X 20 MM, 18 MM HEIGHT, ROHS COMPLIANT PACKAGE
Checking distributor stock and pricing after the page loads.
Sharp GP2Y3A003K0F technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Operating Supply Current | 50mA |
| Output Configuration | Analog |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 300cm |
| RoHS | Compliant |
No datasheet is available for this part.
