
LED Driver, 16-Segment, BICMOS, PDIP28, 0.400 INCH, PLASTIC, SDIP-28
Sharp IR2D07 technical specifications.
| Package/Case | SDIP |
| Frequency | 20MHz |
| High Level Output Current | -1mA |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.35W |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 3V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.35W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
