Checking distributor stock and pricing after the page loads.
Sharp IR3C02A technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 9.1 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |