
Analog Circuit, 1 Func, BIPolar, PQCC20, 4 X 4 MM, PLASTIC, QFN-20
Sharp IR3E3126 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
