IRDA TX/RX 0.1152Mbps 3.3V/5V 3-Pin
Sharp IS1U20 technical specifications.
| Data Rate | 115.2Kbps |
| Fall Time | 200ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.