
The IS471FE is a radial lead sensor interface IC from Sharp, with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 16V and a minimum supply voltage of 4.5V. The IC has a power dissipation of 250mW and a supply current of 3.5mA. It is RoHS compliant and has a package quantity of 500.
Sharp IS471FE technical specifications.
| Package/Case | Radial |
| Height | 16.7mm |
| Lead Free | Lead Free |
| Lead Length | 15.5mm |
| Length | 9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 4.5V |
| Operating Supply Voltage | 4.5V |
| Output Current | 50mA |
| Package Quantity | 500 |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Voltage Rating (AC) | 5V |
| Wavelength | 940nm |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.
