The LH28F004SUT-LC12 is a commercial temperature flash memory IC with a maximum operating temperature of 70 degrees Celsius. It features a 3.3V to 3.6V supply voltage range and a maximum access time of 120 nanoseconds. The device has 524288 words of memory, with 512000 words of code space. It is available in a 10 x 20 mm, 1.20 mm height plastic TSOP1-40 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |