The LH28F008SAT-85 is an 8Mb non-volatile FLASH memory from Sharp, featuring a 5V operating supply voltage and an access time of 85ns. It is packaged in a TFSOP package and is suitable for surface mount applications. The memory operates within a temperature range of 0°C to 70°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 85ns |
| Address Bus Width | 20b |
| Package/Case | TFSOP |
| Density | 8Mb |
| Frequency | 85GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |