8M DUAL,64K BLOCK, 85NS
Checking distributor stock and pricing after the page loads.
| Access Time | 85ns |
| Package/Case | TFSOP |
| Frequency | 85GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS | Compliant |