Sharp LH28F008SCHN-V85 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| Width | 13.2 |
| Length | 28.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Access Time-Max | 85 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp LH28F008SCHN-V85 to view detailed technical specifications.
No datasheet is available for this part.