Flash, 2MX8, 170ns, PDSO40, 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40
Sharp LH28F016SCR-L12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 10 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 170 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp LH28F016SCR-L12 to view detailed technical specifications.
No datasheet is available for this part.