Flash, 512KX8, 190ns, PDSO40, 10 X 20 MM, 1.20 MM HEIGHT, PLASTIC, TSOP1-40
Sharp LH28F040SUTD-Z4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 190 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.