
Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48
Sharp LH28F160BJHE-TTL90 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Frequency | 90GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.