NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 90ns 48-Pin TSOP
Sharp LH28F160BVE-TTL90 technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
No datasheet is available for this part.