Flash, 1MX16, 120ns, PDSO56, SSOP-56
Checking distributor stock and pricing after the page loads.
| Access Time | 100ns |
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |