
Flash, 1MX16, 120ns, PDSO56, 14 X 20 MM, TSOP-56
Sharp LH28F160S3HT-L10A technical specifications.
| Access Time | 100ns |
| Package/Case | TFSOP |
| Frequency | 100GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.