The LH28F160S5HNS-L70 is a 16Mb non-volatile NOR FLASH memory from Sharp, packaged in a 16 X 23.70 MM, 1.80 MM HEIGHT, SSOP-56 package. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 5V. The memory has a density of 16Mb and is accessed asynchronously. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | SSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 65mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |