
Flash, 1MX16, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP1-56
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |