Flash, 2MX16, 140ns, PDSO56, 16 X 23.70 MM, 1.80 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-56
Checking distributor stock and pricing after the page loads.
| Access Time | 110ns |
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |