
Flash, 2MX16, 140ns, PDSO56, 0.600 INCH, PLASTIC, SSOP-56
Checking distributor stock and pricing after the page loads.
| Access Time | 110ns |
| Package/Case | SOP |
| Frequency | 110GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
