This 32Mb non-volatile flash memory IC features an access time of 90ns and operates within a temperature range of -40°C to 85°C. It is packaged in a surface mount SSOP-56 package. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sharp LH28F320S5HNS-L90 technical specifications.
| Access Time | 90ns |
| Package/Case | SOP |
| Frequency | 90GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |