Flash, 2MX16, 100ns, PDSO56, 16 X 23.70 MM, 1.80 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-56
Checking distributor stock and pricing after the page loads.
Sharp LH28F320S5HNS-ZP technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |