Flash, 256KX16, 85ns, PBGA48, 6 X 8 MM, FBGA-48
Checking distributor stock and pricing after the page loads.
Sharp LH28F400BGB-BL85 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Access Time-Max | 85 |
| REACH | unknown |
| Military Spec | False |