Flash, 4MX16, 70ns, PBGA60, 11 X 8 MM, 0.80 MM PITCH, CSP-60
Sharp LH28F640BFHB-PTTL60 technical specifications.
| Access Time-Max | 60ns |
| Address Bus Width | 22b |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.