This 64Mb NOR/FLASH memory device features a 64-B FIFO and operates at a maximum supply voltage of 3.6V. It has a maximum operating temperature of 85°C and is packaged in a TSOP-48 lead-free plastic package. The memory is RoHS compliant and has a supply current of 25mA. It is designed for use in surface mount applications and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sharp LH28F640BFHE-PBTL70A technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 960 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.