This industrial temperature flash memory IC features 48 terminals and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 2.7 to 3.6 volts and has a maximum access time of 70 nanoseconds. The device is packaged in a lead-free plastic TSOP-48 package, measuring 12 by 20 millimeters. It is designed for use in industrial applications and has a memory capacity of 4,194,304 words.
Checking distributor stock and pricing after the page loads.
Sharp LH28F640BFHE-PTTL70A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.