The LH28F640SPHT-PTLZ8 is a 64Mb NOR/FLASH memory device with a 16b data bus and 22b address bus. It features an access time of 120ns and is packaged in a TSOP-56 lead-free plastic package. The device operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3V. It has a supply current of 50mA and is available in a tray packaging with 91 units per package.
Sharp LH28F640SPHT-PTLZ8 technical specifications.
| Access Time-Max | 120ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 91 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.