Flash, 512KX16, 85ns, PDSO44, SOP-44
Checking distributor stock and pricing after the page loads.
Sharp LH28F800BGN-BL85 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 13.2 |
| Length | 28.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Access Time-Max | 85 |
| REACH | unknown |
| Military Spec | False |