Flash, 512KX16, 100ns, PBGA48, 8 X 8 MM, FBGA-48
Sharp LH28F800SGHB-L10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Access Time-Max | 100 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.