The LH5116-10 is a 16Kb volatile SRAM IC with an access time of 100ns and a maximum operating temperature of 70°C. It operates on a supply voltage of 5V and has a supply current of 40mA. The device is available in a DIP-24 package and is not RoHS compliant. It has an 11-bit address bus width and an 8-bit word size, with a memory density of 16Kb and a memory size of 16Kb. The LH5116-10 is an asynchronous SRAM with a frequency of 100GHz and a maximum supply voltage of 5.5V.
Sharp LH5116-10 technical specifications.
| Access Time | 100ns |
| Address Bus Width | 11b |
| Package/Case | DIP |
| Density | 16Kb |
| Frequency | 100GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.