The LH5116-10F is a 16Kb volatile SRAM IC with an access time of 100ns. It is packaged in a DIP-24 package and is mounted through a hole. The IC operates within a temperature range of 0 to 70°C. It is compliant with RoHS regulations and is lead-free.
Sharp LH5116-10F technical specifications.
| Access Time | 100ns |
| Package/Case | DIP |
| Frequency | 100GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.