Sharp LH5116NA-10F technical specifications.
| Access Time | 100ns |
| Address Bus Width | 11b |
| Package/Case | SOP |
| Density | 16Kb |
| Frequency | 100GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LH5116NA-10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
