
Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
Checking distributor stock and pricing after the page loads.
| Access Time | 100ns |
| Package/Case | DIP |
| Frequency | 100GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
