
Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28
Checking distributor stock and pricing after the page loads.
Sharp LH5164AD-10L technical specifications.
| Access Time | 100ns |
| Address Bus Width | 13b |
| Package/Case | DIP |
| Density | 64Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 45mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.
