Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28
Checking distributor stock and pricing after the page loads.
Sharp LH5164AHN-10L technical specifications.
| Access Time | 100ns |
| Address Bus Width | 13b |
| Package/Case | SOP |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.