The LH52256CN-70LL is a volatile SRAM IC with an access time of 70ns. It has a memory size of 256Kb and is packaged in a 0.450 inch plastic SOP-28 package. The IC operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | SOP |
| Frequency | 70GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |