The LH5268AD-10LL is a 28-pin DIP commercial temperature standard SRAM IC from Sharp. It operates at a supply voltage of 4.5 to 5.5V and has a maximum access time of 100ns. The device has 8192 words of memory and is available in a 0.300 inch plastic DIP-28 package. It is suitable for commercial temperature applications ranging from 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Sharp LH5268AD-10LL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 34.7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| REACH | unknown |
| Military Spec | False |