The LH79520N0Q000B0 is a ROMless ARM-based IC with 64 I/Os, packaged in a 60-unit LQFP tray. It supports SPI, IrDA, SSP, UART, and USART interfaces, as well as internal oscillation. The device operates between -40°C and 85°C and features peripherals such as PWM, WDT, DMA, and LCD. With 8192B of RAM, this IC is suitable for a range of applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 77.4us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | SPI, IrDA, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 64 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LCD |
| RAM Size | 8192B |
| Series | BlueStreak ; LH7 |
| RoHS | Compliant |