
SOC Microcontroller 1.98V 176-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 77.4MHz |
| Lead Free | Lead Free |
| Max Frequency | 77.4144MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.98V |
| Memory Size | 64MB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS | Compliant |
