Sharp LH79524N0E100A0 technical specifications.
| Access Time | 77.4us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, USB, Ethernet, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 8192B |
| RoHS Compliant | No |
| Series | BlueStreak ; LH7 |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LH79524N0E100A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.