32-bit ARM7 microcontroller featuring a 76.205MHz max frequency and 16KB RAM. This integrated circuit offers extensive interface support including I2C, USB, Ethernet, SSP, UART, USART, and EBI/EMI. Operating from 1.7V to 3.6V with a typical 3.3V supply, it includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, DMA, and LCD. Packaged in a 176-pin LQFP for surface mounting, it boasts 72 I/Os and 86 programmable I/Os.
Checking distributor stock and pricing after the page loads.
| Access Time | 77.4us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, Ethernet, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 76.205MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 86 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | BlueStreak ; LH7 |
| RoHS | Not CompliantNo |