The LH7A400N0B000B3A is a 60-pin Ball Grid Array (BGA) microcontroller from Sharp that features an ARM core and supports a range of interfaces including USB, IrDA, and MMC. It operates within a temperature range of -40°C to 85°C and contains lead. The device is packaged in a tray with 90 units per package. It includes various peripherals such as a power-on reset, pulse-width modulation, watchdog timer, direct memory access, and liquid crystal display support. The microcontroller has an internal oscillator and 16,384 bytes of RAM.
Checking distributor stock and pricing after the page loads.
| Access Time | 200us |
| Package/Case | BGA |
| Core Architecture | ARM |
| Interface | USB, IrDA, MMC, SSP, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 60 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 16384B |
| Series | BlueStreak ; LH7A |
| RoHS | Not Compliant |