
The LH7A400N0E000B3A is a 16Kb SRAM from Sharp, packaged in LFBGA. It operates over a supply voltage range of 1.71V to 1.89V and has an access time of 200us. This device is designed for surface mount applications and is available in a tray packaging option. It does not feature radiation hardening.
Sharp LH7A400N0E000B3A technical specifications.
| Access Time | 200us |
| Package/Case | LFBGA |
| Lead Free | Contains Lead |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16384B |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp LH7A400N0E000B3A to view detailed technical specifications.
No datasheet is available for this part.
