IC MCU 32BIT ROMLESS 256PBGA
Checking distributor stock and pricing after the page loads.
| Access Time | 200us |
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | USB, IrDA, MMC, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | 0°C |
| Number of I/Os | 60 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 80KB |
| Series | BlueStreak ; LH7A |
| RoHS | Compliant |