
SOC Microprocessor 2.2V 324-Pin LFBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 250MHz |
| Interface | USB, IrDA, MMC, SD, UART, SCI |
| Length | 17.1mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS | Compliant |
