The LH7A404N0F000B2 is an ARM-based USB controller IC with 64 I/Os, featuring a USB interface, IrDA, MMC, SSP, UART, USART, and EBI/EMI interfaces. It operates within a temperature range of -40°C to 85°C and is packaged in a 90-unit tray with LFBGA packaging. The device includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, and liquid crystal display support.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | USB, IrDA, MMC, SSP, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 64 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Series | BlueStreak ; LH7A |
| RoHS | Compliant |