
The LHF00L01 is a 16Mb NOR flash memory device from Sharp, featuring a TSOP-32 package and operating within a temperature range of 0-85°C. It is designed to operate at a supply voltage of 3.3V, with a maximum supply current of 15mA. The device supports both asynchronous and synchronous interfaces, with a word size of 8 bits and a maximum access time of 100ns.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 100ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Not Compliant |