This 32Mb non-volatile flash memory features a 16-bit parallel interface and an access time of 90ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is available in a lead-free TFSOP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Data Bus Width | 16b |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 960 |
| RoHS Compliant | No |
| RoHS | Not Compliant |