Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 32Mb |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 960 |
| RoHS Compliant | No |
| Supply Current | 17mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
